API Delevan PD105-473K technical specifications.
| Core Material | Ferrite |
| Depth | 9.2mm |
| Height | 5.4mm |
| Inductance | 47uH |
| Length | 9.8mm |
| Max DC Current | 1.28A |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 8.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for API Delevan PD105-473K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.