API Delevan PD105-824K technical specifications.
| Core Material | Ferrite |
| Depth | 9.2mm |
| Height | 5.4mm |
| Inductance | 820uH |
| Length | 9.8mm |
| Max DC Current | 240mA |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 8.8mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan PD105-824K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.