API Delevan PD105R-333K technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 125mR |
| Depth | 9.2mm |
| Height | 5.4mm |
| Inductance | 33uH |
| Length | 9.8mm |
| Max DC Current | 1.65A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 1.65A |
| Series | PD105R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 8.8mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan PD105R-333K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.