API Delevan PD43-153M technical specifications.
| Core Material | Ferrite |
| Depth | 4.2mm |
| Height | 3.5mm |
| Inductance | 15uH |
| Length | 4.2mm |
| Max DC Current | 770mA |
| Package Quantity | 6000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 3.9mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan PD43-153M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.