API Delevan PD43-223M technical specifications.
| Core Material | Ferrite |
| Depth | 4.2mm |
| Height | 3.5mm |
| Inductance | 22uH |
| Length | 4.2mm |
| Max DC Current | 660mA |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 3.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for API Delevan PD43-223M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.