API Delevan PD43R-103M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 182mR |
| Depth | 4.2mm |
| Height | 3.5mm |
| Inductance | 10uH |
| Lead Free | Lead Free |
| Length | 4.2mm |
| Max DC Current | 830mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 830mA |
| Series | PD43R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan PD43R-103M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.