API Delevan PD54-124K technical specifications.
| Core Material | Ferrite |
| Depth | 5.3mm |
| Height | 0.177inch |
| Inductance | 120uH |
| Length | 0.224inch |
| Max DC Current | 460mA |
| Package Quantity | 5000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 0.201inch |
| RoHS | Not Compliant |
Download the complete datasheet for API Delevan PD54-124K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.