API Delevan PD54-473K technical specifications.
| Core Material | Ferrite |
| Depth | 5.3mm |
| Height | 4.5mm |
| Inductance | 47uH |
| Length | 5.7mm |
| Max DC Current | 720mA |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 5.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for API Delevan PD54-473K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.