API Delevan PD54-562M technical specifications.
| Core Material | Ferrite |
| Depth | 5.3mm |
| Height | 0.177inch |
| Inductance | 5.6uH |
| Length | 0.224inch |
| Max DC Current | 1.7A |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 0.201inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan PD54-562M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.