API Delevan PD54R-272M technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 5.7 |
| Tolerance | 20 |
| Package Width | 5.1 |
| Package Height | 4.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 2.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.067 |
| Rated Current-Max | 2.2 |
| Test Frequency | 7.96 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for API Delevan PD54R-272M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.