API Delevan PD54R-682M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 90mR |
| Depth | 5.3mm |
| Height | 4.5mm |
| Inductance | 6.8uH |
| Length | 5.7mm |
| Max DC Current | 1.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 1.6A |
| Series | PD54R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| Width | 5.1mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan PD54R-682M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.