API Delevan PD73-153K technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Depth | 7.1mm |
| Height | 0.138inch |
| Inductance | 15uH |
| Length | 0.303inch |
| Max DC Current | 1.3A |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 0.272inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan PD73-153K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.