API Delevan PD75-183K technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Depth | 7.1mm |
| Height | 5mm |
| Inductance | 18uH |
| Length | 7.7mm |
| Max DC Current | 1.6A |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 6.9mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan PD75-183K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.