API Delevan PSM1F-402Z-10T0 technical specifications.
| Current | 10A |
| ESD Protection | No |
| Height | 0.118inch |
| Length | 0.315inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | PSM |
| Termination | SMD/SMT |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for API Delevan PSM1F-402Z-10T0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.