The PT10-530-VM is a radial inductor with a ferrite core and a shielding feature. It has a DC resistance of 20mR and an inductance of 10uH. The inductor is designed for through-hole mounting and has a maximum DC current rating of 4.9A. It is available in a bulk packaging with a quantity of 100 pieces.
API Delevan PT10-530-VM technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 20mR |
| Depth | 8.64mm |
| Height | 16.26mm |
| Inductance | 10uH |
| Lead/Base Style | Radial |
| Length | 14.73mm |
| Max DC Current | 4.9A |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PT |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 8.64mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan PT10-530-VM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.