API Delevan PT100R-1000 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 80mR |
| Depth | 9.14mm |
| Diameter | 25.4mm |
| Inductance | 100uH |
| Lead/Base Style | Radial |
| Max DC Current | 3.5A |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PTR |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 9.14mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan PT100R-1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.