The PT10R-530HM is a radial ferrite inductor with a DC resistance of 20 milliohms and an inductance of 10 microhenries. It has a maximum DC current rating of 4.9 amps and is available in a radial package with a height and width of 5.84mm. The inductor is designed for through-hole mounting and is not radiation hardened. It is compliant with RoHS regulations and is available in bulk packaging quantities of 100.
API Delevan PT10R-530HM technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 20mR |
| Height | 5.84mm |
| Inductance | 10uH |
| Lead/Base Style | Radial |
| Max DC Current | 4.9A |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PTR |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 5.84mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan PT10R-530HM to view detailed technical specifications.
No datasheet is available for this part.