This 10uH ferrite inductor features a radial package with a core material of ferrite and a DC resistance of 10mR. It has a maximum DC current rating of 9.3A and is designed for use in through-hole applications. The inductor is unshielded and has a tolerance of 15%. It is available in a bulk packaging option with 100 pieces per package.
API Delevan PT10R-820 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 10mR |
| Depth | 9.4mm |
| Inductance | 10uH |
| Lead/Base Style | Radial |
| Max DC Current | 9.3A |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PTR |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 9.4mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan PT10R-820 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.