API Delevan PT10R-820-VM technical specifications.
| Lead Style | Radial |
| Product Length (mm) | 21.08 |
| Product Depth (mm) | 11.43 |
| Product Height (mm) | 23.62 |
| Terminal Pitch (mm) | 7.62 |
| Mounting | Through Hole |
| Number of Terminals | 2 |
| Type | Power |
| Technology | Toroid |
| Protection Style | Unshielded |
| Core Material | Powdered Iron |
| Inductance | 10uH |
| Tolerance | 15% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 9.3A |
| Max DC Resistance | 0.01Ohm |
| Cage Code | 99800 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for API Delevan PT10R-820-VM to view detailed technical specifications.
No datasheet is available for this part.