API Delevan PT500-2000HM technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 90mR |
| Height | 22.35mm |
| Inductance | 500uH |
| Lead/Base Style | Radial |
| Max DC Current | 8A |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PT |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 22.35mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan PT500-2000HM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.