
API Delevan PTHF10-121H technical specifications.
| Package/Case | Radial |
| DC Resistance (DCR) | 10mR |
| Diameter | 20.83mm |
| Height | 0.82inch |
| Inductance | 10uH |
| Lead Pitch | 19.81mm |
| Lead/Base Style | Radial |
| Max DC Current | 8.27A |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 9A |
| Self Resonant Frequency | 20MHz |
| Series | PTHF |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 10.16mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan PTHF10-121H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
