
API Delevan PTHF10-121VM technical specifications.
| Package/Case | Radial |
| DC Resistance (DCR) | 10mR |
| Height | 24.13mm |
| Inductance | 10uH |
| Lead Pitch | 8.89mm |
| Lead/Base Style | Radial |
| Length | 20.32mm |
| Max DC Current | 8.27A |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 9A |
| Self Resonant Frequency | 20MHz |
| Series | PTHF-VM |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 12.7mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan PTHF10-121VM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
