API Delevan PTHF10-180SM technical specifications.
| Package/Case | SMD/SMT |
| Depth | 8.64mm |
| Height | 7.62mm |
| Inductance | 10uH |
| Length | 8.636mm |
| Max DC Current | 1.6A |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PTHF-SM |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 8.64mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan PTHF10-180SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.