API Delevan PTHF100-50SM technical specifications.
| Package/Case | 100 |
| Depth | 17.02mm |
| Height | 10.16mm |
| Inductance | 100uH |
| Length | 17.78mm |
| Max DC Current | 3.14A |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 4MHz |
| Series | PTHF-SM |
| Tolerance | 10% |
| Width | 17.02mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan PTHF100-50SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.