API Delevan PTHF150R-40SM technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 190mR |
| Depth | 14.22mm |
| Height | 10.16mm |
| Inductance | 150uH |
| Max DC Current | 1.45A |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 900mA |
| Self Resonant Frequency | 3.5MHz |
| Series | PTHFR-SM |
| Shielding | Shielded |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for API Delevan PTHF150R-40SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.