
API Delevan PTHF150R-50 technical specifications.
| Package/Case | Radial |
| DC Resistance (DCR) | 100mR |
| Diameter | 15.87mm |
| Height | 0.625inch |
| Inductance | 150uH |
| Lead Pitch | 6.35mm |
| Lead/Base Style | Radial |
| Max DC Current | 2.33A |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 1.2A |
| Self Resonant Frequency | 2MHz |
| Series | PTHFR |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan PTHF150R-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.