
API Delevan PTHF200-30SM technical specifications.
| Depth | 11.18mm |
| Height | 10.16mm |
| Inductance | 200uH |
| Length | 11.18mm |
| Max DC Current | 1.04A |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PTHF-SM |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 11.18mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan PTHF200-30SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.