
API Delevan PTHF25-50SM technical specifications.
| Package/Case | SMD/SMT |
| Depth | 17.02mm |
| Height | 10.16mm |
| Inductance | 25uH |
| Length | 17.78mm |
| Max DC Current | 5.2A |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PTHF-SM |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 17.02mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan PTHF25-50SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
