
API Delevan PTHF25-894VM technical specifications.
| Package/Case | Radial |
| DC Resistance (DCR) | 12mR |
| Height | 35.56mm |
| Inductance | 25uH |
| Lead Pitch | 15.24mm |
| Lead/Base Style | Radial |
| Length | 36.83mm |
| Max DC Current | 12.8A |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 13.5A |
| Self Resonant Frequency | 8MHz |
| Series | PTHF-VM |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 20.95mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan PTHF25-894VM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.