API Delevan PTHF250-50VM technical specifications.
| Package/Case | Radial |
| DC Resistance (DCR) | 160mR |
| Height | 19.68mm |
| Inductance | 250uH |
| Lead Pitch | 6.35mm |
| Lead/Base Style | Radial |
| Length | 19.05mm |
| Max DC Current | 1.84A |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 900mA |
| Self Resonant Frequency | 1MHz |
| Series | PTHF-VM |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 10.16mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan PTHF250-50VM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.