
API Delevan PTHF25R-59 technical specifications.
| Package/Case | Radial |
| DC Resistance (DCR) | 11mR |
| Diameter | 27.94mm |
| Height | 1.1inch |
| Inductance | 25uH |
| Lead Pitch | 9.4mm |
| Lead/Base Style | Radial |
| Max DC Current | 9.8A |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 11A |
| Self Resonant Frequency | 8MHz |
| Series | PTHFR |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 12.06mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan PTHF25R-59 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
