
API Delevan PTHF330-50H technical specifications.
| Package/Case | Radial |
| DC Resistance (DCR) | 190mR |
| Diameter | 15.87mm |
| Height | 0.625inch |
| Inductance | 330uH |
| Lead Pitch | 15.24mm |
| Lead/Base Style | Radial |
| Max DC Current | 1.69A |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 800mA |
| Self Resonant Frequency | 1MHz |
| Series | PTHF |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 7.62mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan PTHF330-50H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
