
API Delevan PTHF50-30SM technical specifications.
| Current Rating | 1.81A |
| DC Resistance (DCR) | 100mR |
| Depth | 11.18mm |
| Height | 10.16mm |
| Inductance | 50uH |
| Length | 11.18mm |
| Max DC Current | 1.81A |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 10MHz |
| Series | PTHF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 11.18mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan PTHF50-30SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
