API Delevan PTHF50R-180SM technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 210mR |
| Depth | 8.64mm |
| Height | 7.62mm |
| Inductance | 50uH |
| Max DC Current | 1.12A |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 400mA |
| Self Resonant Frequency | 10MHz |
| Series | PTHFR-SM |
| Shielding | Shielded |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for API Delevan PTHF50R-180SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.