API Delevan PTHF75R-50VM technical specifications.
| Package/Case | Radial |
| DC Resistance (DCR) | 45mR |
| Inductance | 75uH |
| Lead/Base Style | Radial |
| Max DC Current | 3.47A |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 1.6A |
| Self Resonant Frequency | 3.5MHz |
| Series | PTHFR-VM |
| Shielding | Shielded |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for API Delevan PTHF75R-50VM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.