API Delevan PTKM100-180SM technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 300mR |
| Depth | 8.64mm |
| Height | 7.62mm |
| Inductance | 100uH |
| Lead Free | Contains Lead |
| Length | 8.636mm |
| Max DC Current | 920mA |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 130mA |
| Self Resonant Frequency | 6MHz |
| Series | PTKM-SM |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 8.64mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan PTKM100-180SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.