The PTKM100R-180SM is a surface mount fixed inductor from API Delevan with a nonstandard package and ferrite core material. It has a DC resistance of 300mR and an inductance of 100uH. The inductor is shielded and has a maximum DC current rating of 920mA with a tolerance of 10%. It is RoHS compliant and available in bulk packaging.
API Delevan PTKM100R-180SM technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 300mR |
| Depth | 8.64mm |
| Height | 7.62mm |
| Inductance | 100uH |
| Max DC Current | 920mA |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 130mA |
| Self Resonant Frequency | 6MHz |
| Series | PTKMR-SM |
| Shielding | Shielded |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for API Delevan PTKM100R-180SM to view detailed technical specifications.
No datasheet is available for this part.