The PTKM10R-180SM is a surface mount fixed inductor from API Delevan with a nonstandard package and a core material of ferrite. It has a DC resistance of 100mR and an inductance of 10uH. The inductor is shielded and has a self resonant frequency of 35MHz. It is rated for a maximum DC current of 1.6A and is RoHS compliant. The inductor is packaged in bulk and has a depth of 8.64mm and a height of 7.62mm.
API Delevan PTKM10R-180SM technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 100mR |
| Depth | 8.64mm |
| Height | 7.62mm |
| Inductance | 10uH |
| Max DC Current | 1.6A |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 430mA |
| Self Resonant Frequency | 35MHz |
| Series | PTKMR-SM |
| Shielding | Shielded |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for API Delevan PTKM10R-180SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.