API Delevan PTKM200-50SM technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 140mR |
| Depth | 17.02mm |
| Height | 10.16mm |
| Inductance | 200uH |
| Lead Free | Contains Lead |
| Length | 17.78mm |
| Max DC Current | 1.97A |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 350mA |
| Self Resonant Frequency | 2MHz |
| Series | PTKM-SM |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 17.02mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan PTKM200-50SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.