The PTKM25-180SM is a surface mount fixed inductor with a core material of ferrite and a shielding feature. It has a maximum DC current rating of 1.33A and a self resonant frequency of 30MHz. The inductor is packaged in a nonstandard package type and is not RoHS compliant. It is designed for use in applications where a high level of shielding is required.
API Delevan PTKM25-180SM technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 150mR |
| Depth | 8.64mm |
| Height | 7.62mm |
| Inductance | 25uH |
| Lead Free | Contains Lead |
| Length | 8.636mm |
| Max DC Current | 1.33A |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 250mA |
| Self Resonant Frequency | 30MHz |
| Series | PTKM-SM |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 8.64mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan PTKM25-180SM to view detailed technical specifications.
No datasheet is available for this part.