API Delevan S0402-10NF3D technical specifications.
| Package/Case | 0402 |
| Core Material | Alumina |
| DC Resistance (DCR) | 210mR |
| Inductance | 10nH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Self Resonant Frequency | 3.9GHz |
| Series | S0402 |
| Shielding | Unshielded |
| Test Frequency | 250MHz |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for API Delevan S0402-10NF3D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.