The S0402-12NF3E is a surface mount inductor from API Delevan with a package case of 0402 and a core material of alumina. It has a DC resistance of 220 milliohms and an inductance of 12 nanohenries. The inductor operates over a temperature range of -55°C to 125°C and is available in bulk packaging. The S0402 series is unshielded and has a self-resonant frequency of 3.6 GHz, tested at 250 MHz.
API Delevan S0402-12NF3E technical specifications.
| Package/Case | 0402 |
| Core Material | Alumina |
| DC Resistance (DCR) | 220mR |
| Inductance | 12nH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Self Resonant Frequency | 3.6GHz |
| Series | S0402 |
| Shielding | Unshielded |
| Test Frequency | 250MHz |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for API Delevan S0402-12NF3E to view detailed technical specifications.
No datasheet is available for this part.