The S0402-12NH1B is a 0402 surface mount fixed inductor from API Delevan. It features a core material of alumina and a DC resistance of 220 milliohms. The inductor has a self resonant frequency of 3.6 GHz and a test frequency of 250 MHz. It is rated for operation between -55°C and 125°C. The inductor is unshielded and available in bulk packaging.
API Delevan S0402-12NH1B technical specifications.
| Package/Case | 0402 |
| Core Material | Alumina |
| DC Resistance (DCR) | 220mR |
| Inductance | 12nH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Self Resonant Frequency | 3.6GHz |
| Series | S0402 |
| Shielding | Unshielded |
| Test Frequency | 250MHz |
| Tolerance | 3% |
| RoHS | Not Compliant |
Download the complete datasheet for API Delevan S0402-12NH1B to view detailed technical specifications.
No datasheet is available for this part.