The S0402-15NH1B is a surface mount fixed inductor from API Delevan. It has a package case size of 0402 and is made of alumina core material. The inductor has a DC resistance of 220 milliohms and an inductance of 15 nanohenries. It operates over a temperature range of -55°C to 125°C and is available in bulk packaging. The S0402-15NH1B has a self resonant frequency of 3.28 GHz and a test frequency of 250 MHz.
API Delevan S0402-15NH1B technical specifications.
| Package/Case | 0402 |
| Core Material | Alumina |
| DC Resistance (DCR) | 220mR |
| Inductance | 15nH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Self Resonant Frequency | 3.28GHz |
| Series | S0402 |
| Shielding | Unshielded |
| Test Frequency | 250MHz |
| Tolerance | 3% |
| RoHS | Not Compliant |
Download the complete datasheet for API Delevan S0402-15NH1B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.