API Delevan S0402-15NJ1D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1.092 |
| Tolerance | 5 |
| Package Width | 0.635 |
| Package Height | 0.762 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.015 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.22 |
| Rated Current-Max | 0.475 |
| Test Frequency | 250 |
| Self Resonance Frequency | 3280 |
| Quality Factor-Min (at L-nom) | 23 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for API Delevan S0402-15NJ1D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.