The S0402-22NF3C is a surface mount fixed inductor from API Delevan. It features a 0402 package with an alumina core material and a maximum operating temperature of 125°C. The inductor has a DC resistance of 350 milliohms and an inductance of 22 nanohenries. It is unshielded and has a self resonant frequency of 2.8 GHz. The inductor is suitable for use in a variety of applications, including those requiring high frequency operation. It is available in bulk packaging.
API Delevan S0402-22NF3C technical specifications.
| Package/Case | 0402 |
| Core Material | Alumina |
| DC Resistance (DCR) | 350mR |
| Inductance | 22nH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Self Resonant Frequency | 2.8GHz |
| Series | S0402 |
| Shielding | Unshielded |
| Test Frequency | 250MHz |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for API Delevan S0402-22NF3C to view detailed technical specifications.
No datasheet is available for this part.