The S0402-22NH1D is a surface mount fixed inductor from API Delevan with a core material of alumina and a maximum operating temperature of 125°C. It has a DC resistance of 350 milliohms and an inductance of 22 nanohenries. The inductor is packaged in a 0402 case and is unshielded. It has a self resonant frequency of 2.8 GHz and a test frequency of 250 MHz. The inductor is suitable for use in a temperature range of -55°C to 125°C.
API Delevan S0402-22NH1D technical specifications.
| Package/Case | 0402 |
| Core Material | Alumina |
| DC Resistance (DCR) | 350mR |
| Inductance | 22nH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Self Resonant Frequency | 2.8GHz |
| Series | S0402 |
| Shielding | Unshielded |
| Test Frequency | 250MHz |
| Tolerance | 3% |
| RoHS | Not Compliant |
Download the complete datasheet for API Delevan S0402-22NH1D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.