This 0402 alumina inductor features a 27nH inductance value and a 360mR DC resistance. It has a self-resonant frequency of 2.48GHz and is tested at 250MHz. The inductor is RoHS compliant and suitable for surface mount applications, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
API Delevan S0402-27NJ1E technical specifications.
| Package/Case | 0402 |
| Core Material | Alumina |
| DC Resistance (DCR) | 360mR |
| Inductance | 27nH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.48GHz |
| Series | S0402 |
| Shielding | Unshielded |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for API Delevan S0402-27NJ1E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.