
This surface mount wirewound inductor features a case size of 0402 and a product height of 0.76mm. It has a minimum self resonant frequency of 2350MHz and a minimum quality factor of 23. The inductor is designed to operate within a temperature range of -55 to 125 degrees Celsius.
API Delevan S0402-33NF1S technical specifications.
| Case Size | 0402 |
| Product Length (mm) | 1.09 |
| Product Depth (mm) | 0.64 |
| Product Height (mm) | 0.76 |
| Number of Terminals | 2 |
| Mounting | Surface Mount |
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Alumina |
| Inductance | 0.033uH |
| Tolerance | 1% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.4A |
| Max DC Resistance | 0.37Ohm |
| Minimum Quality Factor | 23 |
| Minimum Self Resonant Frequency | 2350MHz |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 99800 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for API Delevan S0402-33NF1S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.