The S0402-47NG2B is a surface mount fixed inductor from API Delevan, featuring a 0402 package and alumina core material. It has a DC resistance of 830 milliohms and an inductance of 47 nanohenries. The inductor operates within a temperature range of -55°C to 125°C and is unshielded. It is available in bulk packaging and is part of the S0402 series.
API Delevan S0402-47NG2B technical specifications.
| Package/Case | 0402 |
| Core Material | Alumina |
| DC Resistance (DCR) | 830mR |
| Inductance | 47nH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Self Resonant Frequency | 2.1GHz |
| Series | S0402 |
| Shielding | Unshielded |
| Test Frequency | 250MHz |
| Tolerance | 2% |
| RoHS | Not Compliant |
Download the complete datasheet for API Delevan S0402-47NG2B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.